Amphenol Pcd M85049/38-11W

Strain Relief Clamp Aluminum Alloy for MIL-DTL-38999 Series III and IV Circular Connectors
$ 9.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/38-11W.

IHS

Datasheet1 page8 years ago

element14 APAC

RS (Formerly Allied Electronics)

ODG (Origin Data Global)

Inventory History

3 month trend:
-86.08%

Supply Chain

Country of OriginIndia
Introduction Date2006-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3057-1010
Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Amphenol Industrial97-3057-1012(676)
Shrink Boot Adapter With Cable Clamp Straight Zinc Die Cast Alloy Bright Nickel Automotive
EatonUTG18AC
Connector Accessory, 0.197in Min Cable Dia, 0.748in Max Cable Dia, Clamping Item, Plastic
EatonUTG16AC
Connector Accessory, 0.197in Min Cable Dia, 0.669in Max Cable Dia, Backshell, Plastic

Descriptions

Descriptions of Amphenol Pcd M85049/38-11W provided by its distributors.

Strain Relief Clamp Aluminum Alloy for MIL-DTL-38999 Series III and IV Circular Connectors
Circular MIL Spec Strain Reliefs & Adapters Backshell, SR, Strt, OD Cad, Size 11
Connector Accessories Strain Relief 11 Shell Size Olive Drab Cadmium Finish
BACKSHELL WITH CLAMP Strain Relief, Size 11, Non-Self-Locking, Al-Cd
AMPHENOL PCD M85049/38-11W. CIRCULAR STRAIN RELIEF, SIZE 11 ALUMINIUM
Strain Relief Clamp 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock
BACKSHELL STRAIN RELIEF MIL SPEC STRAIGHT SIZE 11 OLIVE CADMIUM
Connector Accessory, Strain Relief, Aluminum Alloy
38999 Composite Connectors 38999 11 STR RLF GRN
38999 SIII/IV Backshell Strain Relief
38999 SERIES III SERIES M85049/38-11W
Amphenol , MIL, , 11, 38999 iii
STRAIN RELIEF STRGHT SHELL SZ 11
AMPHENOL PCD, INC. A850493811W
STRAIN RELIEF STRAIGHT SZ11ODC
Connector Backshell w/ Strain Relief; For Use With:Circular Connectors, Olive Drab Cadmium; Body Material:Aluminum; Connector Shell Size:11; Series:MIL-C-38999 Series III & IV; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • A850493811W
  • M85049/38-11 W
  • M85049/38-11W.
  • M85049/3811W
  • M8504938-11W
  • M850493811W