Amphenol Pcd M85049/1913W04

Backshell, Nonenvironmental, Emi/rfi, Mil Spec, Straight, Size 13, Olive Cadmium
$ 43.08
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/1913W04.

IHS

Datasheet3 pages8 years ago

Newark

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.33%

Alternate Parts

Price @ 1000
$ 43.08
$ 319.043
Stock
1,147
21,255
Authorized Distributors
6
6

Supply Chain

Introduction Date2012-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06E-12-10P(SR)
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT06E-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Amphenol IndustrialPT06A-14-12S(SR)
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialPT06E-14-19S(SR)
CONN MIL-C-26482 CIRCULAR SKT 19 POS SOLDER ST CABLEMOUNT 19 TERMINAL 1 PORT ROHS COMPLIANT: NO

Descriptions

Descriptions of Amphenol Pcd M85049/1913W04 provided by its distributors.

BACKSHELL, NONENVIRONMENTAL, EMI/RFI, MIL SPEC, STRAIGHT, SIZE 13, OLIVE CADMIUM
Backshell, Non Env, Emi/rfi, Strt, Od Cad, Size 13 Rohs Compliant: No
AMPHENOL PCD M85049/1913W04 STRAIGHT CONNECTOR BACKSHELL W/ CABLE CLAMP
Non-Environmental EMI/RFI Backshell 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Circular Conn Accessory, Backshell, Aluminum Alloy
38999 SERIES III SERIES M85049/1913W04
CONN BACKSHELL CLAMP SZ13C OLIVE
CONN BACKSHLL W/CLMP SZ13 C OLIV
STRAIGHT CONNECTOR BACKSHELL W/ CABLE CL; STRAIGHT CONNECTOR BACKSHELL W/ CABLE CLAMP; Series:-; For Use With:Circular Connectors - EMI / RFI; Connector Shell Size:13; Strain Relief Material:Aluminium; Cable Diameter Max:12.7mm; Connector Type:Circular Military

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • A850491913W04
  • M85049/1913W04.
  • M850491913W04