Amphenol Pcd M85049/1815W05

Circular Mil Spec Backshells Backshell Env Emi/ Rfi St Od Cad Sz 15
$ 55.73
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M85049/1815W05.

Newark

Datasheet98 pages9 years ago

Inventory History

3 month trend:
-59.68%

Alternate Parts

Price @ 1000
$ 55.73
$ 367.029
Stock
1,277
1,341
Authorized Distributors
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Amphenol Pcd M85049/1815W05 provided by its distributors.

Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI ST OD CAD SZ 15
Environmental EMI/RFI Backshell 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Connector Accessory, Backshell, Aluminum Alloy
BACKSHELL ENVRN EMI/RFI STRT OD CAD SIZE 15
38999 SI/II Backshell Env-EMI/RFI
38999s3 ENV EMI B/SHELL ST CAD
BACKSHELLS, ENV-EMI/RFI, STR, CAD
CONN BACKSHLL W/CLMP SZ15 D OLIV
BACKSHELL EMI RFI SZ 15 CADMIUM
Accessory Type:Environmental Emi/Rfi Backshell; For Use With:Mil-Dtl-38999 Series Iii & Series Iv; Connector Shell Size:15; Cable Exit Angle:180°; Connector Body Material:Aluminum Alloy Body; Product Range:- Rohs Compliant: No |Amphenol Pcd M85049/1815W05.

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/1815W05.
  • M850491815W05