Amphenol Pcd M12883/44-01

Conn Relay Socket SKT 14 POS 3.81mm Screw ST Panel Mount
$ 122.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd M12883/44-01.

IHS

Datasheet21 pages17 years ago

Inventory History

3 month trend:
-38.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity284742-1
Conn Housing Wire to Board Receptacle 60 POS 2.5/3.5mm RA Cable Mount Box
Card Edge Connector, 240 Contact(S), 2 Row(S), Straight, 0.039 Inch Pitch, Solder Terminal,
TE Connectivity1986242-4
Conn Terminal Block HDR 4 POS 15mm Solder ST Thru-Hole 125A/Contact
TE Connectivity1241434-1
Conn Micro Quadlok Interconnection HDR 121 POS 2.54mm Solder RA Thru-Hole Automotive Loose
EatonSMS12P1
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
EatonSMS24R1
Combination Line Connector, 24 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol Pcd M12883/44-01 provided by its distributors.

Conn Relay Socket SKT 14 POS 3.81mm Screw ST Panel Mount
RELAYS SOCKET 4PDT 5A, 14x20/20, Less Contacts
Low profile_ 4 Pole/5 Amp_ WC_ Relay Socket
LOW PROFILE, 4 POLE/5 AMP, WC RSE120151
Relay Socket, 5A, 14 Pin, Panel, 4 Pole; Socket Mounting:Panel; Socket Terminals:Stud; No. Of Pins:14Pins; Current Rating:5A; Voltage Rating:-; Product Range:Rse Series Rohs Compliant: No |Amphenol Pcd M12883/44-01

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M128834401