Amphenol LTW SDB-09PFFS-SL8001

D Sub Connector, DB9, Standard, Receptacle, Waterproof D Sub, 9 Contacts, DE, Solder Cup
$ 5.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW SDB-09PFFS-SL8001.

Component Distributors Inc.

Datasheet1 page13 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-22.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-05-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol LTWHDB-15PFFS-SL8001
Conn High Density D-Sub F 15 POS Solder ST Panel Mount 15 Terminal 1 Port
ITT / CannonDAMY7W2SA190
Conn Combo D-Subminiature SKT 5Signal/2Cavity POS 1Port

Descriptions

Descriptions of Amphenol LTW SDB-09PFFS-SL8001 provided by its distributors.

D Sub Connector, DB9, Standard, Receptacle, Waterproof D Sub, 9 Contacts, DE, Solder Cup
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40 Unc, Receptacle
Conn D-Sub SKT 9 POS SolderCup ST Panel Mount 9 Terminal 1 Port
D-Sub, Standard, Metal Shielded, 5A, 09 pins, Female Connector, Female Contact, Straight Without Board Lock, 4"-40 UNC, Screw Thread, Solder, Receptacle, Front Fastened, 22-26 AWG, IP68 Unmated
CONNECTOR, D-SUBD-SUB CONNPANEL SCREW DB09P F CONN F PIN
SOCKET, D, IP68/67, PANEL, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder Cup; D Sub Shell Size: DE; Product Range: Waterproof D Sub; Connector Body Material: -; Contact Material: -; Cont
Connector Size / Poles = DE-9 / Gender = Socket / Termination Type = Soldering / Contact Material = Copper Alloy / Contact Plating = Gold / Insulator Material = Polyamide (PA) / Insulator Colour = Black / Blue / Current Rating A = 5 / Voltage Rating V = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology