Amphenol LTW HDB-15PFFS-SL8001

Conn High Density D-Sub F 15 POS Solder ST Panel Mount 15 Terminal 1 Port
$ 6.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW HDB-15PFFS-SL8001.

Component Distributors Inc.

Datasheet1 page12 years ago

Future Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
+1.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol LTWSDB-09PFFS-SL8001
D Sub Connector, DB9, Standard, Receptacle, Waterproof D Sub, 9 Contacts, DE, Solder Cup

Descriptions

Descriptions of Amphenol LTW HDB-15PFFS-SL8001 provided by its distributors.

Conn High Density D-Sub F 15 POS Solder ST Panel Mount 15 Terminal 1 Port
D-Sub, High Density, Metal Shielded, 2A, 15 pins, Female Connector, Female Contact, Straight Without Board Lock, 4"-40 UNC, Screw Thread, Solder, Receptacle, Front Fastened, 24-28 AWG, IP68 Unmated
D-SUB, HDB SHIELD, 15P FRONT FASTENED F CONNECTOR F PIN SOLDER
CONNECTOR, D-SUBD-SUB CONNPANEL SCREW HD15P F CONN F PIN
CONNECTOR, HD D-SUB, RCPT, 15POS; Product Range:AMPHENOL - LTWHDB Series; No. of Contacts:15; D Sub Shell Size:DE; Connector Body Material:Steel; Gender:Receptacle; Contact Termination:Solder; Connector Type:High Density D Sub

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDB-15PFFSSL8001
  • HDB15PFFSSL8001