Amphenol LTW HDB-15PFFP-SL8001

High Density D-Sub Connector Receptacle 15POS Socket Contact Panel Mount/Through Hole
$ 5.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW HDB-15PFFP-SL8001.

Component Distributors Inc.

Datasheet1 page13 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
+49.86%

CAD Models

Download Amphenol LTW HDB-15PFFP-SL8001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol LTWSDB-09PFFS-SL8001
D Sub Connector, DB9, Standard, Receptacle, Waterproof D Sub, 9 Contacts, DE, Solder Cup

Descriptions

Descriptions of Amphenol LTW HDB-15PFFP-SL8001 provided by its distributors.

High Density D-Sub Connector Receptacle 15POS Socket Contact Panel Mount/Through Hole
D-Sub, High Density, Metal Shielded, 2A, 15 pins, Female Connector, Female Contact, Straight Without Board Lock, 4"-40 UNC, Screw Thread, PCB 180°, Receptacle, Front Fastened, IP68 Unmated
CONNECTOR, HD D-SUB, RCPT, 15POS; Product Range:AMPHENOL - LTWHDB Series; No. of Contacts:15; D Sub Shell Size:DE; Connector Body Material:Steel; Gender:Receptacle; Contact Termination:Solder; Connector Type:High Density D Sub

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology