Amphenol LTW BU-12PMMP-LC7001

Circular Connector, Standard (B) Series, Panel Mount Plug, 12 Contacts, PCB Pin, Bayonet
$ 3.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW BU-12PMMP-LC7001.

Component Distributors Inc.

Datasheet1 page10 years ago

Farnell

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+82.11%

CAD Models

Download Amphenol LTW BU-12PMMP-LC7001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0866in Max Cable Dia, Contact, Copper Alloy
EatonRM24W3K
Connector Accessory, 0.035in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/58-365
Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 12 AWG, 14 AWG
Amphenol Aerospace10-407552-055
38999 I Ii Con 22M Pin Pcb Rohs Compliant: Yes |Amphenol Industrial 10-407552-055
ITT / Cannon121583-0000
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol LTW BU-12PMMP-LC7001 provided by its distributors.

Circular Connector, Standard (B) Series, Panel Mount Plug, 12 Contacts, PCB Pin, Bayonet
Ceres Circular Connector, Standard Size, Plastic, 2A, 12 pins (CNC Pin), Male Connector, Male Contact, Circular, 5/8"-27 UNS, 2 Points Lock, PCB 180°, Receptacle, Front Fastened, IP67 Unmated
Shell Type = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 12 / Contacts Supplied = Yes / Contact Gender = Plug / Contact Termination Type = Solder / Contact Material = Copper Alloy / Contact Plating = Gold / Contact Mating Cycles = 2000 / Shell Material = Thermoplastic / Shell Colour = Black / Shielded = Unshielded / IP Rating = IP67 / Standards Met = UL Listed / Current Rating A = 2 / Rated Voltage AC V = 250 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Series = CERES

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-12PMMP-LC7001.
  • BU12PMMPLC7001