Amphenol LTW BU-12BMMA-LL7001

Circular Connector, Standard (B) Series, Cable Mount Plug, 12 Contacts, Solder Pin, Bayonet
$ 8.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW BU-12BMMA-LL7001.

Component Distributors Inc.

Datasheet1 page11 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-0.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol LTWBD-03PMFS-LC7001
CONNECTOR, CIRCULAR, PLUG, 3POS, PANEL; Connector Type:Circular Industrial; Seri
Amphenol LTWBD-08PMMS-LC7001
CIRCULAR CONNECTOR, PLUG, 8 POSITION, PANEL
Amphenol IndustrialPT02E-8-33P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-10-6P(023)
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT02A-10-6P(023)
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT02A-10-6P(027)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 5A 24.33mm*23.82mm
Amphenol LTWBD-02PMMS-LC7001
2Pin Male Conn Male Pin, Lock, Solder, Circle (5A) IP67
Amphenol IndustrialMS3112E8-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3112E8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialPT00A-12-8P
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol LTW BU-12BMMA-LL7001 provided by its distributors.

Circular Connector, Standard (B) Series, Cable Mount Plug, 12 Contacts, Solder Pin, Bayonet
Ceres Circular Connector, Standard Size, Plastic, 2A, 12 pins, Male Connector, Male Contact, Straight, 2 Points Lock, Solder, Field Installable, Φ4.5-Φ6.5mm, IP67 Mated
Circular Connector, Field installable, Standard (B), 12 pins, IP67 - Mated, Straight, Male Connector, Male pin, 2 point lock bayonet, Without strain relief, 2A, Solder Type
Circular Connector, Plug, 12Pos, Cable; Product Range:Standard (B) Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:12Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Contact Plating:Gold Rohs Compliant: Yes |Amphenol Ltw BU-12BMMA-LL7001

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU12BMMALL7001