Amphenol LTW BU-10PMMS-LC7001

Plastic, 2A, 10 pins, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67
$ 3.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW BU-10PMMS-LC7001.

Component Distributors Inc.

Datasheet1 page10 years ago

Farnell

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol LTWBD-08PMMS-LC7001
CIRCULAR CONNECTOR, PLUG, 8 POSITION, PANEL
Amphenol LTWBD-03PMFS-LC7001
CONNECTOR, CIRCULAR, PLUG, 3POS, PANEL; Connector Type:Circular Industrial; Seri
AmphenolAC3MMDZ
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bag
Amphenol IndustrialMS3102R10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonMS3102E14S-9P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonXLR2A32
Conn XLR Connector M 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port Tray

Descriptions

Descriptions of Amphenol LTW BU-10PMMS-LC7001 provided by its distributors.

Plastic, 2A, 10 pins, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67
Socket BU series; 10 pins; male; straight; I= 2A; rated voltage: 250V; front side nut; wire range: 4.5-6.5mm2; 2 point lock bayonet; IP67
CIRCULAR CONNECTOR, PLUG, 10 POSITION, PANEL; Product Range: Standard (B) Series; Circular Connector Shell Style: Panel Mount Plug; No. of Contacts: 10Contacts; Circular Contact Type: -; Coupling Style: -; C

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-10PMMS-LC7001.
  • BU10PMMSLC7001