Amphenol LTW AU-06BMMA-LL7001

Plastic, 2A, 06 pins, Male Contact, Straight, 2 Points Lock, Solder, Field Inst., IP67
$ 5.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW AU-06BMMA-LL7001.

Component Distributors Inc.

Datasheet1 page11 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-11-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol LTWBD-03PMFS-LC7001
CONNECTOR, CIRCULAR, PLUG, 3POS, PANEL; Connector Type:Circular Industrial; Seri
Amphenol LTWBD-08PMMS-LC7001
CIRCULAR CONNECTOR, PLUG, 8 POSITION, PANEL
Amphenol IndustrialPT02E-8-4P(023)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 5A 24.33mm*20.62mm
Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialMS3102R14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102R10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of Amphenol LTW AU-06BMMA-LL7001 provided by its distributors.

Plastic, 2A, 06 pins, Male Contact, Straight, 2 Points Lock, Solder, Field Inst., IP67
Circular Connector, Field installable, Mini (A), 6 pins, IP67 - Mated, Straight, Male Connector, Male pin, 2 point lock bayonet, Without strain relief, 2A, Solder Type
Circular Connector, Plug, 6Pos, Cable; Product Range:Mini (A) Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:6Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Contact Material:Copper Alloyrohs Compliant: Yes |Amphenol Ltw AU-06BMMA-LL7001
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 6 / Contacts Supplied = Yes / Contact Gender = Plug / Contact Termination Type = Solder / Crimp Size AWG Min. AWG = 26 / Crimp Size AWG Max. AWG = 24 / Contact Material = Copper Alloy / Contact Plating = Gold / Contact Mating Cycles = 2000 / Shell Material = Thermoplastic / Shell Colour = Black / Shielded = Unshielded / IP Rating = IP67 / Standards Met = UL Listed / Current Rating A = 2 / Rated Voltage AC V = 250 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Cable Entry Min. mm = 4.5 / Cable Entry Max. mm = 6.5 / Series = CERES

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • AU06BMMALL7001