What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Industrial RL9100-103

Contact PIN Crimp ST Cable Mount
$ 4.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial RL9100-103.

Newark

Datasheet5 pages12 years ago
Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2018-07-27
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol IndustrialRL9080-103
High Power Connector, RADLOK Series, Plug, 1 kV, 200 A, Panel Mount, Screw
Amphenol IndustrialRL9057-103
High Power Connector, RADLOK Series, Plug, 1 kV, 120 A, Panel Mount, Screw
Amphenol IndustrialRL9080-103-F1
CONN, RADLOK FEED-THRU PIN, 8.0MM, HIGH CURRENT, W/BOLT, M8 THREAD, NICKEL, BLACK
Amphenol IndustrialRL9057-103-F1
CONN, RADLOK FEED-THRU PIN, 5.7MM, HIGH CURRENT, W/BOLT, M6 THREAD, NICKEL, BLACK
Amphenol IndustrialRL9120-103
Contact PIN Crimp ST Cable Mount
Amphenol Sine SystemsC016 20H003 100 10
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial RL9100-103 provided by its distributors.

Contact PIN Crimp ST Cable Mount
CONN, RADLOK BUSBAR PIN, 10.0MM, BOLT, M10 THREAD, NICKEL
CONNECTOR, POWER ENTRY, PLUG, 300A, 1KV
10MM RADLOK REGULAR PIN RADLOK
CONNECTOR, POWER ENTRY, PLUG, 300A, 1KV; Product Range:RADLOK Series; Gender:Plug; Voltage Rating:1kV; Current Rating:300A; Connector Mounting:Panel Mount; Contact Termination Type:Screw; Contact Termination:Screw RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS