Amphenol Industrial PT02A-18-11S

Conn MIL-C-26482 Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port
$ 31.495
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02A-18-11S.

Newark

Datasheet52 pages4 years ago
Datasheet80 pages19 years ago
Datasheet80 pages21 years ago

Farnell

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.07%

Alternate Parts

Price @ 1000
$ 31.495
$ 34.55
$ 34.55
Stock
12,518
1,313
1,313
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
11
11
11
Mount
Box, Flanges, Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Voltage Rating
1 kV
-
-
Current Rating
13 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02E-18-11S
Conn MIL-C-26482 Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port
Amphenol IndustrialPT07A-18-11P
Conn MIL-C-26482 Circular PIN 11 POS Solder ST Jam Nut 11 Terminal 1 Port
Amphenol IndustrialPT00E-18-11S
Conn MIL-C-26482 Circular SKT 11 POS Solder ST Wall Mount 11 Terminal 1 Port
Amphenol IndustrialPT00A-18-11P
Conn MIL-C-26482 Circular PIN 11 POS Solder ST Wall Mount 11 Terminal 1 Port
Amphenol IndustrialPT00E-18-11P
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-16-8P
Circular Connector, PT Series, Box Mount Receptacle, 8 Contacts, Solder Pin, Bayonet, 16-8

Descriptions

Descriptions of Amphenol Industrial PT02A-18-11S provided by its distributors.

Conn MIL-C-26482 Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Bayonet Lock,Female Sockets,Receptacle 11pin Aluminum 13A , , 24.33mm*33.32mm
CONNECTOR, BOX MOUNTING RECEPTACLE, CLASS A, SIZE 18, 11 #16 SOLDER SOCKET CONTACT
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 18, 11 POSITION, BOX; Product Range:PT Series; Equivalent Military Specification:MIL-DTL-26482 Series I; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:11Contacts RoHS Compliant: No
MIL-C-26482 Series 1 Connector, Solder Contacts
PT02A Box Mount General Duty Receptacles 11P SKT. #16 CONTACT
BOX MT RECP SZ18 SKT N OLIVE DRAB 18-11 CLASS A
AI-Solder Box-Mt Receptacle 26482-1
CONN RCPT FMALE 11P SOLDER CUP

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT02A18-11S
  • PT02A18-11S.
  • PT02A1811S