Amphenol Industrial MS3122E14-19P

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 60.418
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3122E14-19P.

IHS

Datasheet52 pages4 years ago

element14 APAC

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
+5.62%

Alternate Parts

Price @ 1000
$ 60.418
$ 41.6
Stock
92
141
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
19
19
Mount
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
600 V
-
Current Rating
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialPT02SE-14-19P
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialPT02SE-14-19S
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Circular MIL-DTL-26482 RCP 19 POS 14-19 Size SKT Contact Wall Mount , WITH contacts
Amphenol IndustrialPT07SE-14-19P
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Circular Connector, MIL-DTL-26482 Series II, Wall Mount Receptacle, 19 Contacts, Crimp Socket
ITT / CannonKPSE02E14-19PW
Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3122E14-19P provided by its distributors.

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
AMPHENOL INDUSTRIAL MS3122E14-19P. CIRCULAR CONNECTOR, RECEPTACLE, SIZE 14, 19 POSITION, BOX
Conn Miniature Cylindrical PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port
CIRCULAR, RECEPTACLE, 14-19, BOX; Military Specification:MIL-DTL-26482 Series I; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:19Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; I
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:19; Contact Termination:Crimp; Contact Material:Copper; Series:MS3122; Contact Plating:Gold; Connector Shell Size:14; Contact Gender:Pin ;RoHS Compliant: No
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3122E-14-19P
  • MS3122E14-19P.
  • MS3122E14-19P..