Amphenol Industrial MS3108E24-7S

Conn MIL-DTL-5015 Circular SKT 16 POS Solder Cup RA Cable Mount 16 Terminal 1 Port
$ 68.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3108E24-7S.

IHS

Datasheet1 page24 years ago

Newark

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-5.56%

Alternate Parts

Price @ 1000
$ 68.95
$ 122.038
Stock
98
1
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
16
16
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Right Angle
Right Angle
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
-
41 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3108A24-7S
Conn MIL-DTL-5015 Circular SKT 16 POS Solder Cup RA Cable Mount 16 Terminal 1 Port
ITT / CannonCA3108E24-7S
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialMS3108A24-5S
Conn MIL-DTL-5015 Circular SKT 16 POS Solder Cup RA Cable Mount 16 Terminal 1 Port
Amphenol Industrial97-3106A-24-5S
Conn MIL-C-5015 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Amphenol Industrial97-3106A-24-7S
Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Plug, 16
Amphenol IndustrialMS3106E24-5S
Conn MIL-DTL-5015 Circular SKT 16 POS Solder Cup ST Cable Mount 16 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3108E24-7S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 16 POS Solder Cup RA Cable Mount 16 Terminal 1 Port
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
AMPHENOL INDUSTRIAL MS3108E24-7S Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 16, Solder Socket, Threaded, 24-7
CONNECTOR, CIRC, 24-7, 16WAY, SIZE 24; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 16Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded
CONNECTOR, CIRC, 24-7, 16WAY, SIZE 24; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:24; Insert Arrangement:24-7; No. of Contacts:16; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:24-7; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper; Contact Plating:Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:16; Termination Method:Solder

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3108E-24-7S
  • MS3108E247S