Amphenol Industrial MS3108E18-4S

Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port
$ 45.137
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3108E18-4S.

IHS

Datasheet1 page24 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-19.32%

Alternate Parts

Price @ 1000
$ 45.137
$ 86.811
Stock
145
335
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
4
4
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Right Angle
Right Angle
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
-
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3108B-14S-2S
Conn Circular SKT 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port Automotive Medical
Amphenol IndustrialMS3108A18-4S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3108B-18-10S
Circular Connector, 97, Right Angle Plug, 4 Contacts, Solder Socket, Threaded, 18-10
Conn MIL-DTL-5015 Circular SKT 4 POS Solder RA Cable Mount 4 Terminal 1 Port
ITT / CannonMS3108E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder RA Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3108A14S-2S
MIL-DTL-5015 Circular Connector Plug 4 Position Socket Contact Right Angle Cable Mount

Descriptions

Descriptions of Amphenol Industrial MS3108E18-4S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
Er 4C 4#16 Skt Plug Rohs Compliant: No |Amphenol Industrial MS3108E18-4S
Female Sockets,Plug,Threaded 4pin Aluminum Alloy , , 69.3mm
CONN PLUG FMALE 4P SILV SLDR CUP
CONN PLUG FMALE 4POS SOLDER CUP
RIGHT ANGLE PLUG WITH STRAIN R

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3108E 18-4S
  • MS3108E-18-4S
  • MS3108E184S