Amphenol Industrial MS3106R28-11S

Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup ST Cable Mount 22 Terminal 1 Port
$ 145.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3106R28-11S.

JRH Electronics

Datasheet81 pages7 years ago

Alternate Parts

Price @ 1000
$ 145.126
$ 104.4
$ 104.4
Stock
14
237
237
Authorized Distributors
4
3
3
Gender
Female
Female
Female
Number of Positions
22
22
22
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
-
41 A
41 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port
ITT / CannonMS3106F28-11SW
Conn MIL-C-5015 Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port
ITT / CannonMS3106F28-11SZ
Conn MIL-C-5015 Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port
ITT / CannonMS3106F28-11SX
Conn MIL-C-5015 Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port
Amphenol Industrial97-3106A-28-11S
Conn MIL-C-5015 Circular SKT 22 POS Solder ST Cable Mount 22 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup ST Cable Mount 22 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3106R28-11S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup ST Cable Mount 22 Terminal 1 Port
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
Female Sockets,Plug,Threaded 22pin Aluminum Alloy 23A , , 51.05mm*55.01mm
Connector, PLUG | Amphenol Industrial MS3106R28-11S
Olive Drab Chromate over Cadmium Military MIL-DTL-5015 Non-RoHS Compliant Environment Resistant Circular Connector -55C~125C 55.01mm
CONN PLUG FMALE 22POS SOLDER CUP
CONN PLUG 22 POS STRAIGHT W/SCKT
5015 R SOLDER PLUG SKT CONTACT

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106R-28-11S
  • MS3106R2811S