Amphenol Industrial MS3106R24-5P

Conn MIL-DTL-5015 Circular PIN 16 POS Solder Cup ST Cable Mount 16 Terminal 1 Port
$ 140.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3106R24-5P.

element14 APAC

Datasheet73 pages20 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
+75.00%

Alternate Parts

Price @ 1000
$ 140.68
$ 99.97
$ 99.97
Stock
17
453
453
Authorized Distributors
6
3
3
Gender
Male
Male
Male
Number of Positions
16
16
16
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
-
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol IndustrialMS3106A24-5P
Conn MIL-DTL-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Amphenol IndustrialMS3101E24-5P
Conn MIL-DTL-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Amphenol IndustrialMS3106F24-5P
Conn MIL-DTL-5015 Circular PIN 16 POS Solder Cup ST Cable Mount 16 Terminal 1 Port
Amphenol IndustrialMS3106E24-5P
Conn MIL-DTL-5015 Circular PIN 16 POS Solder Cup ST Cable Mount 16 Terminal 1 Port
Amphenol IndustrialMS3101R24-7P
Conn MIL-DTL-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Amphenol IndustrialMS3101F24-5P
Conn Cylindrical Circular PIN 16 POS Solder Cup ST Cable Mount 16 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3106R24-5P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 16 POS Solder Cup ST Cable Mount 16 Terminal 1 Port
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
AMPHENOL MS3106R24-5P CONNECTOR, CIRC, 24-5, 16WAY, SIZE 24
Electrical Connector Cylindrical
CONN PLUG MALE 16P SILV SLDR CUP
CONN PLUG MALE 16POS SOLDER CUP
5015 R SOLDER PLUG PIN CONTACT
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:16; Contact Termination:Solder; Contact Material:Copper; Series:MS3106; Contact Plating:Silver; Connector Shell Size:24; Contact Gender:Pin ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106R-24-5P