Amphenol Industrial MS3106F20-27P

Conn Cylindrical Circular PIN 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port
$ 71.65
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3106F20-27P.

element14 APAC

Datasheet73 pages20 years ago
Datasheet15 pages24 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Amar Radio Corporation

Inventory History

3 month trend:
-7.60%

Alternate Parts

Price @ 1000
$ 71.65
$ 51.205
$ 51.205
Stock
134
1,761
1,761
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
14
14
14
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
700 V
-
-
Current Rating
13 A
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Amphenol IndustrialMS3106A22-19P
Conn MIL-DTL-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Amphenol Industrial97-3106A-20-27P
Conn MIL-C-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Amphenol Industrial97-3106A-22-19P
Conn MIL-C-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Amphenol IndustrialMS3106F22-19P
Conn Cylindrical Circular PIN 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3106F20-27P provided by its distributors.

Conn Cylindrical Circular PIN 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port
connector, metal circular, str plug w/cable clamp, size 20, 14 #16 solder pin contac
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CIRCULAR CONNECTOR, PLUG, 20-27, CABLE; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 14Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Ins
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:14; Contact Termination:Solder; Contact Material:Copper; Series:MS3106F; Contact Plating:Silver; Connector Shell Size:20; Contact Gender:Pin ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106F 20-27P
  • MS3106F-20-27P
  • MS3106F20-27P.
  • MS3106F20-27P..