Amphenol Industrial MS3106F16-12S

Conn Cylindrical Circular SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port
$ 83.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3106F16-12S.

element14 APAC

Datasheet29 pages12 years ago

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-12.50%

Alternate Parts

Price @ 1000
$ 83.115
$ 44.19
$ 44.19
Stock
127
11
11
Authorized Distributors
6
3
3
Gender
Female
Female
Female
Number of Positions
1
1
1
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
-
135 A
135 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol Industrial97-3106A-18-16S
Conn MIL-C-5015 Circular SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3106A8S-1S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3106F12-5S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3106A18-16S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3106A10S-2S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3106E22-7S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3106F16-12S provided by its distributors.

Conn Cylindrical Circular SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Female Sockets,Plug,Threaded 1pin Aluminum Alloy , , 64.1mm
Connector, PLUG | Amphenol Industrial MS3106F16-12S
CONNECTOR, CIRCULAR, SIZE 16, 1WAY
CONN PLUG FMALE 1P SILV SLDR CUP
CONN PLUG 1 POS STRAIGHT W/SCKT
5015 F SOLDER PLUG SKT CONTACT

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106F-16-12S
  • MS3106F1612S