Amphenol Industrial MS3106F12-5P

Conn MIL-DTL-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port
$ 59.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3106F12-5P.

element14 APAC

Datasheet29 pages12 years ago
Datasheet73 pages20 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 59.456
$ 84.605
Stock
5
225
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
1
1
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
-
41 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol IndustrialMS3106A12-5P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port
Amphenol Industrial97-3106A-18-16P
Conn MIL-C-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3106A14S-4P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3106A16-12P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3101A16-12P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3106E14S-4P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3106F12-5P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CONN PLUG MALE 1P SILV SLDR CUP
5015 F SOLDER PLUG PIN CONTACT
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:1; Contact Termination:Solder; Contact Material:Copper; Series:MS3106; Contact Plating:Silver; Connector Shell Size:12; Contact Gender:Pin ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106F-12-5P
  • MS3106F125P