Amphenol Industrial MS3106E24-28P

Conn MIL-DTL-5015 Circular PIN 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port
$ 28.55
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3106E24-28P.

element14 APAC

Datasheet29 pages12 years ago
Datasheet73 pages20 years ago

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+1.75%

Alternate Parts

Price @ 1000
$ 28.55
$ 81.91
Stock
841
121
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
24
24
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
250 V
-
Current Rating
13 A
22 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port
Amphenol IndustrialMS3106F24-28P
Conn MIL-DTL-5015 Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port
Amphenol Industrial97-3106A-24-28P
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonMS3101F24-28PW
Conn MIL-C-5015 Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port
ITT / CannonMS3101F24-28PY
Conn MIL-C-5015 Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3106E24-28P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CIRCULAR CONN, PLUG, 24-28, CABLE; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 24Contacts; Circular Contact Type: Solder Pin; Coupling Style:
Olive Drab Chromate over Cadmium MIL-5015Type Non-RoHS Compliant Environment Resistant Circular Connector 20AWG -55C~125C 13A 250V
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:24; Contact Termination:Solder; Contact Material:Copper; Series:MS3106E; Contact Plating:Silver; Connector Shell Size:24; Contact Gender:Pin ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106E 24-28P
  • MS3106E-24-28P
  • MS3106E24-28P.
  • MS3106E2428P