Amphenol Industrial MS3102R28-21S

Conn MIL-DTL-5015 Circular SKT 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port
$ 104.505
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102R28-21S.

IHS

Datasheet1 page24 years ago

element14 APAC

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 104.505
$ 77.27
$ 77.27
Stock
13
11
11
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
37
37
37
Mount
Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
-
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

Amphenol IndustrialMS3102A28-21P
Conn MIL-DTL-5015 Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port
Amphenol IndustrialMS3102E28-21S
Conn MIL-C-5015 Circular SKT 37 POS Solder ST Box Mount 37 Terminal 1 Port
Amphenol Industrial97-3102A-28-21S
Conn MIL-C-5015 Circular SKT 37 POS Solder ST Box Mount 37 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port
Amphenol IndustrialMS3102E28-21P
Conn Cylindrical Circular PIN 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port
Amphenol IndustrialMS3102A28-21SW
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol Industrial MS3102R28-21S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MS3102 Box Mount Receptacles 37P #16 SKT CONTACTS
Female Sockets,Receptacle,Threaded 37pin Aluminum Alloy , , 38.88mm*50.8mm
CONNECTOR, CIRCULAR, SIZE 28, 37WAY
5015 R SOLDER BOX MT SKT CONTACTS
CONN RCPT 37 POS BOX MNT W/SCKT
CONN RCPT FMALE 37P SOLDER CUP

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102R-28-21S
  • MS3102R2821S