Amphenol Industrial MS3102R28-12P

Conn MIL-DTL-5015 Circular PIN 26 POS Solder Cup ST Box Mount 26 Terminal 1 Port
$ 87.79
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102R28-12P.

IHS

Datasheet1 page24 years ago

element14 APAC

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
-7.84%

Alternate Parts

Price @ 1000
$ 87.79
$ 49.84
$ 49.84
Stock
47
1,500
1,500
Authorized Distributors
6
4
4
Gender
Male
Male
Male
Number of Positions
26
26
26
Mount
Panel
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Silver
Silver
Silver
Voltage Rating
700 V
-
-
Current Rating
13 A
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 26 POS Solder Cup ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialMS3102E28-12P
Conn MIL-DTL-5015 Circular PIN 26 POS Solder Cup ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialMS3102A28-12P
Conn MIL-DTL-5015 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
Amphenol Industrial97-3102A-22-14P
Conn MIL-C-5015 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
Amphenol Industrial97-3102A-22-14S
Conn MIL-C-5015 Circular SKT 19 POS Solder ST Box Mount 19 Terminal 1 Port
Amphenol IndustrialMS3102R22-14P
Conn MIL-DTL-5015 Circular PIN 19 POS Solder Cup ST Box Mount 19 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3102R28-12P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 26 POS Solder Cup ST Box Mount 26 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CIRCULAR CONNECTOR, MIL-DTL-5015
Electrical Connector Cylindrical
CONNECTOR, CIRCULAR, 26P SIZE 28 PIN
5015 R SOLDER BOX MT PIN CONTACTS
CONN RCPT MALE 26P SILV SLDR CUP
CONN RCPT 26 POS BOX MNT W/PINS

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102R-28-12P
  • MS3102R2812P