Amphenol Industrial MS3102R20-8P

Conn Cylindrical Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
$ 44.18
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3102R20-8P.

IHS

Datasheet1 page24 years ago

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-2.70%

Alternate Parts

Price @ 1000
$ 44.18
$ 58.32
$ 58.32
Stock
108
411
411
Authorized Distributors
6
4
4
Gender
Male
Male
Male
Number of Positions
6
6
6
Mount
Panel
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Silver
Silver
Silver
Voltage Rating
250 V
-
-
Current Rating
13 A
74 A
74 A

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102A14S-6P
Conn MIL-DTL-5015 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port Automotive
Conn MIL-DTL-5015 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol Industrial97-3102A-14S-6P
Circular Connector, 97, Box Mount Receptacle, 6 Contacts, Solder Pin, Threaded, 14S-6
Amphenol Industrial97-3100A-14S-6P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port
Amphenol IndustrialMS3100E14S-6S
Conn MIL-C-5015 Circular SKT 6 POS Solder ST Wall Mount 6 Terminal 1 Port
Amphenol IndustrialMS3100F14S-6S
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Wall Mount 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3102R20-8P provided by its distributors.

Conn Cylindrical Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Male Pins,Receptacle,Threaded 6pin Aluminum Alloy 46A,13A , , 38.91mm*38.1mm
Connector, RECEPT | Amphenol Industrial MS3102R20-8P
CONNECTOR, CIRCULAR, SIZE 20, 6WAY
MIL-5015 MS/AC THREADED RECEPT
5015 R SOLDER BOX MT PIN CONTACTS
CONN RCPT MALE 6P SILV SLDR CUP
CONN RCPT 6 POS BOX MNT W/PINS

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102R-20-8P
  • MS3102R208P