Amphenol Industrial MS3101F24-28P

Conn MIL-DTL-5015 Circular PIN 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port
$ 202.175
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3101F24-28P.

IHS

Datasheet1 page24 years ago

element14 APAC

Newark

JRH Electronics

Alternate Parts

Price @ 1000
$ 202.175
$ 67.46
$ 67.46
Stock
7
1,116
1,116
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
24
24
24
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Gold, Silver
Silver
Silver
Voltage Rating
-
50 V
50 V
Current Rating
-
22 A
22 A

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

Amphenol IndustrialMS3101A24-28P
Conn MIL-DTL-5015 Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port
Amphenol IndustrialMS3101E24-28P
Conn MIL-DTL-5015 Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port
ITT / CannonCA06R24-28S
Conn MIL-C-5015 Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port
ITT / CannonCA3106R24-28SW
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA06R24-28P
Conn MIL-C-5015 Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port
Amphenol Industrial97-3101A-24-28P
Conn MIL-C-5015 Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3101F24-28P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular MIL Spec Connector 24P #16 PIN CONTACTS
Male Pins,Receptacle,Threaded 24pin Aluminum Alloy , , 73.27mm*45.23mm
MS3101 Cable Mount Straight Receptacles 24P #16 PIN CONTACTS
Connector, RECEPT | Amphenol Industrial MS3101F24-28P
CONNECTOR, CIRCULAR, SIZE 24, 24WAY
Cable connecting plug, F class, 24pol
Amphenol-Tuchel
CONN RCPT MALE 24P SILV SLDR CUP
CONN PLUG 24POS FREE HNG W/PINS
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:24; Contact Termination:Solder; Contact Material:Copper; Series:MS3101F; Contact Plating:Silver; Connector Shell Size:24; Contact Gender:Pin ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3101F 24-28P
  • MS3101F-24-28P
  • MS3101F2428P