Amphenol Industrial MS3100R32-7S

Conn Cylindrical Circular SKT 35 POS Solder Cup ST Wall Mount 35 Terminal 1 Port
$ 166.615
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3100R32-7S.

IHS

Datasheet1 page24 years ago

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 166.615
$ 129.762
Stock
2
2
Authorized Distributors
5
6
Gender
Female
Female
Number of Positions
35
35
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Silver
Voltage Rating
-
-
Current Rating
-
41 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3102A-28-15S
Conn MIL-C-5015 Circular SKT 35 POS Solder ST Box Mount 35 Terminal 1 Port
Amphenol IndustrialMS3102A28-15P
Conn MIL-DTL-5015 Circular PIN 35 POS Solder Cup ST Box Mount 35 Terminal 1 Port
Amphenol IndustrialMS3102A36-15P
Conn MIL-DTL-5015 Circular PIN 35 POS Solder ST Box Mount 35 Terminal 1 Port
Amphenol IndustrialMS3102E32-7S
Conn MIL-C-5015 Circular SKT 35 POS Solder ST Box Mount 35 Terminal 1 Port
Amphenol IndustrialMS3102R28-15P
Conn MIL-DTL-5015 Circular PIN 35 POS Solder Cup ST Box Mount 35 Terminal 1 Port
Amphenol IndustrialMS3102R36-15S
Conn MIL-DTL-5015 Circular SKT 35 POS Solder Cup ST Box Mount 35 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3100R32-7S provided by its distributors.

Conn Cylindrical Circular SKT 35 POS Solder Cup ST Wall Mount 35 Terminal 1 Port
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Connector, RECEPT | Amphenol Industrial MS3100R32-7S
CONNECTOR, CIRCULAR, SIZE 32, 35WAY
35pin Aluminium , 52.62mm*57.15mm
5015 R SOLDER WALL MT RECP SKT CONTACTS
CONN RCPT 35 POS WALL MNT W/SCKT
ER 35C 28#16 7#12 SKT RECP WAL
CONN RCPT FMALE 35P SOLDER CUP
CONNECTOR, CIRCULAR, SIZE 32, 35WAY; Connector Type:Circular Military; Series:MIL-DTL-5015; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:32; Insert Arrangement:32-7; No. of Contacts:35; Contact Termination Type:Solder; Contact Material:Copper; Contact Plating:Gold; Approval Category:MIL-DTL-5015; Connector Insert Type:32-7; Contact Termination:Solder; Housing Type:Wall Mount Receptacle

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100R-32-7S
  • MS3100R327S