Amphenol Industrial MS3100R32-7P

Conn Cylindrical Circular PIN 35 POS Solder Cup ST Wall Mount 35 Terminal 1 Port
$ 268.476
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3100R32-7P.

IHS

Datasheet1 page24 years ago

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 268.476
$ 99.57
$ 99.57
Stock
25
15
15
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
35
35
35
Mount
Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold, Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
-
41 A
41 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

Amphenol Industrial97-3102A-28-15S
Conn MIL-C-5015 Circular SKT 35 POS Solder ST Box Mount 35 Terminal 1 Port
Amphenol IndustrialMS3102A28-15P
Conn MIL-DTL-5015 Circular PIN 35 POS Solder Cup ST Box Mount 35 Terminal 1 Port
Amphenol Industrial97-3102A-28-15P
Conn MIL-C-5015 Circular PIN 35 POS Solder ST Box Mount 35 Terminal 1 Port
Amphenol IndustrialMS3102A36-15P
Conn MIL-DTL-5015 Circular PIN 35 POS Solder ST Box Mount 35 Terminal 1 Port
Amphenol IndustrialMS3102E32-7S
Conn MIL-C-5015 Circular SKT 35 POS Solder ST Box Mount 35 Terminal 1 Port
Amphenol IndustrialMS3100A28-15S
Conn MIL-DTL-5015 Circular SKT 35 POS Solder Cup ST Wall Mount 35 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3100R32-7P provided by its distributors.

Conn Cylindrical Circular PIN 35 POS Solder Cup ST Wall Mount 35 Terminal 1 Port
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AMPHENOL MS3100R32-7P CONNECTOR, CIRCULAR, SIZE 32, 35WAY
35pin Aluminium , 52.62mm*57.15mm
5015 R SOLDER WALL MT RECP PIN CONTACTS
CONN RCPT 35 POS WALL MNT W/PINS
CONN RCPT MALE 35P SILV SLDR CUP
ER 35C 28#16 7#12 PIN RECP WAL

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100R-32-7P