Amphenol Industrial MS3100F18-11S

Conn Cylindrical Circular SKT 5 POS Solder Cup ST Wall Mount 5 Terminal 1 Port
$ 203.754
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3100F18-11S.

IHS

Datasheet1 page24 years ago

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 203.754
$ 86.513
Stock
86
245
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
5
5
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
-
41 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialMS3102A14S-6P
Conn MIL-DTL-5015 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port Automotive
Conn MIL-DTL-5015 Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port
Amphenol IndustrialMS3102R18-12P
Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialMS3102R20-22S
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Amphenol Industrial97-3100A-18-12P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3100F18-11S provided by its distributors.

Conn Cylindrical Circular SKT 5 POS Solder Cup ST Wall Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Female Sockets,Receptacle,Threaded 5pin Aluminum Alloy , , 65.93mm*34.92mm
MS3100 Wall Mount Receptacles 5P #12 SKT CONTACTS
CONNECTOR, CIRCULAR, 5WAY, SIZE 18
5015 F SOLDER WALL MT RECP SKT CONTACTS
CONN RCPT FMALE 5P SILV SLDR CUP
CONN RCPT 5 POS WALL MNT W/SCKT
CONNECTOR, CIRCULAR, 5WAY, SIZE 18; Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:5Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Insert Arrangement:18-11; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Brass, Copper Alloy; Contact Plating:Silver; Insert Rotation:N; Service Class:Environmentally Sealed; Product Range:MIL-DTL-5015 Series

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100F-18-11S