Amphenol Industrial MS3100F14S-5P

Conn Cylindrical Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port
$ 90.81
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3100F14S-5P.

IHS

Datasheet1 page24 years ago

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+300%

Alternate Parts

Price @ 1000
$ 90.81
$ 55.696
$ 55.696
Stock
97
388
388
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
5
5
5
Mount
Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
-
22 A
22 A

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102E16S-8P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102R14S-5S
Conn Cylindrical Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102A14S-5S
Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol Industrial97-3102A-18-11S
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3100E14S-5P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3100F14S-5P provided by its distributors.

Conn Cylindrical Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular MIL Spec Connector 5P #16 PIN CONTACTS
Male Pins,Receptacle,Threaded 5pin Aluminum Alloy , , 55.9mm*30.17mm
Connector, RECEPT | Amphenol Industrial MS3100F14S-5P
CONNECTOR, CIRCULAR, SIZE 14S, 5WAY
MS3100 Wall Mount Receptacles 5P #16 PIN CONTACTS
Wall mounting receptacle, F class, 5pol
Amphenol-Tuchel
CONN RCPT 5 POS WALL MNT W/PINS
CONN RCPT MALE 5P SILV SLDR CUP
WALL MOUNT RECEPTACLE WITH STR

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100F 14S-5P
  • MS3100F-14S-5P
  • MS3100F14S5P