Amphenol Industrial MS3100E24-20P

Conn MIL-DTL-5015 Circular PIN 11 POS Solder Cup ST Wall Mount 11 Terminal 1 Port
$ 44.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3100E24-20P.

IHS

Datasheet1 page24 years ago

element14 APAC

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 44.96
$ 161.47
Stock
2
76
Authorized Distributors
6
4
Gender
Male
Male
Number of Positions
11
11
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
-
41 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Amphenol Industrial97-3100A-18-1S
Conn MIL-C-5015 Circular SKT 10 POS Solder ST Wall Mount 10 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port
Amphenol IndustrialMS3100A10SL-3P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port
AmphenolMS3100A18-1S
Conn MIL-DTL-5015 Circular SKT 10 POS Solder Cup ST Wall Mount 10 Terminal 1 Port
Amphenol Industrial97-3100A-20-27S
Conn MIL-C-5015 Circular SKT 14 POS Solder ST Wall Mount 14 Terminal 1 Port
Amphenol Industrial97-3100A-14S-2P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3100E24-20P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 11 POS Solder Cup ST Wall Mount 11 Terminal 1 Port
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Non-RoHS Compliant 2000 Cadmium Chromate Straight Circular Connector 125C 44.45mm
Circular Connector; Connector Type:Circular; Gender:Female; No. of Contacts:11; Contact Termination:Solder; Contact Material:Copper; Series:MS3100E; Contact Plating:Silver; Connector Shell Size:24; Contact Gender:Pin ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100E-24-20P
  • MS3100E2420P