Amphenol Industrial MS3100A24-28P

Conn MIL-DTL-5015 Circular PIN 24 POS Solder ST Wall Mount 24 Terminal 1 Port
$ 33.372
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3100A24-28P.

IHS

Datasheet36 pages16 years ago

element14 APAC

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
-59.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102R24-28P
Conn MIL-DTL-5015 Circular PIN 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
Amphenol IndustrialMS3102E24-28P
Conn MIL-C-5015 Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
Amphenol IndustrialMS3102E24-28S
Conn MIL-DTL-5015 Circular SKT 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
Amphenol IndustrialMS3102A24-28PX
Conn MIL-DTL-5015 Circular PIN 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3100A24-28P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 24 POS Solder ST Wall Mount 24 Terminal 1 Port
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AMPHENOL MS3100A24-28P Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 24, Solder Pin, Threaded, 24-28
Male Pins,Receptacle,Threaded 24pin Aluminum Alloy 13A , , 50mm*44.45mm
MS3100 Wall Mount Receptacles 24P #16 PIN CONTACTS
CONNECTOR, CIRCULAR, SIZE 24, 24WAY
Wall mounting receptacle, A class, 24pol
Amphenol-Tuchel
CONN RCPT MALE 24P SILV SLDR CUP
WALL MOUNT RECEPTACLE OLIVE DR
Circular Connector; Connector Type:Circular; Gender:Female; No. of Contacts:24; Contact Termination:Solder; Contact Material:Copper; Series:MS3100A; Contact Plating:Silver; Connector Shell Size:24; Contact Gender:Pin ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100A 24-28P
  • MS3100A-24-28P
  • MS3100A2428P