Amphenol Industrial MS3100A20-29S

Conn MIL-DTL-5015 Circular SKT 17 POS Solder Cup ST Wall Mount 17 Terminal 1 Port
$ 27.98
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3100A20-29S.

IHS

Datasheet36 pages16 years ago

element14 APAC

Electro Sonic

Newark

JRH Electronics

Inventory History

3 month trend:
-60.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port
Amphenol Industrial97-3102A-20-29S
Conn MIL-C-5015 Circular SKT 17 POS Solder ST Box Mount 17 Terminal 1 Port
Amphenol IndustrialMS3102R20-29P
Conn MIL-DTL-5015 Circular PIN 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port
Amphenol IndustrialMS3102R20-29S
Conn Cylindrical Circular SKT 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port
Amphenol IndustrialMS3102E20-29S
Conn Cylindrical Circular SKT 17 POS Solder ST Box Mount 17 Terminal 1 Port
Amphenol IndustrialMS3102E20-29SW
Conn Cylindrical Circular SKT 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3100A20-29S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 17 POS Solder Cup ST Wall Mount 17 Terminal 1 Port
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
Female Sockets,Receptacle,Threaded 17pin Aluminum Alloy 13A , , 46.83mm*38.1mm
Olive Drab Chromate over Cadmium MIL-5015Type Non-RoHS Compliant 2005 Circular Connector -55C~125C 13A 38.1mm
Electrical Connector Cylindrical
MS3100 Wall Mount Receptacles 17P #16 SKT CONTACTS
CONNECTOR, CIRCULAR, SIZE 20, 17WAY
MIL-5015 MS/AC THREADED RECEPT
Wall mounting receptacle, A class, 17pol
Amphenol-Tuchel
WALL MOUNT RECEPTACLE OLIVE DR
CONN RCPT FMALE 17P SOLDER CUP
Circular Connector; Connector Type:Circular; Gender:Female; No. of Contacts:17; Contact Termination:Solder; Contact Material:Copper; Series:MS3100A; Contact Plating:Silver; Connector Shell Size:20; Contact Gender:Socket ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100A 20-29S
  • MS3100A-20-29S
  • MS3100A2029S