TE Connectivity 1987280-2

Solar Conn/Photovoltaic Conn HVT PIN CONTACT
$ 0.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1987280-2.

IHS

Datasheet1 page0 years ago

element14 APAC

Master Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SolarSpec Pin Contact, 4.00 to 6.00mm² (10-12 AWG) Cable, Loose
SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Chain
Solar Pin Cntct 1210Awgstripplated/Molex |Molex 130196-0314
TE Connectivity1987280-4
Solar Connectors / Photovoltaic Connectors HVT PIN CONTACT 10 AWG, ASSY
TE Connectivity1987280-1
Solar Connectors / Photovoltaic Connectors HVT PIN CONTACT
TE Connectivity1971857-2
Solar Connectors / Photovoltaic Connectors PV4 Pin Contact 4-6mm (12-10 AWG)

Descriptions

Descriptions of TE Connectivity 1987280-2 provided by its distributors.

Solar Conn/Photovoltaic Conn HVT PIN CONTACT
PIN, CONTACT, MALE, 4.0MM2, 12 AWG, COPPER ALLOW, SILVER PLATED | TE Connectivity 1987280-2
Hvt Pin Contact 4.0 Sq Mm, Assy |Amp Te Connectivity 1987280-2
Contact PIN Crimp ST Cable Mount 12AWG
PLUG & SOCKET CONTACT, PIN, 12AWG, CRIMP; PLUG & SOCKET CONTACT, PIN, 12AWG, CRIMP; Series:SOLARLOK; For Use With:SOLARLOK Connectors; Contact Gender:Pin; Contact Material:Copper Alloy; Contact Plating:Silver; Contact Termination:Crimp; Wire Size AWG Max:12AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty