Amphenol Industrial GTS030-24-28S

Conn Heavy-Duty Circular SKT 24 POS Solder ST Flange Mount 24 Terminal 1 Port
$ 90.853
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial GTS030-24-28S.

element14 APAC

Datasheet96 pages9 years ago

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-43.52%

Related Parts

Amphenol IndustrialGTS02R-24-28P
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialGTS02R-24-28S
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular SKT 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
Amphenol IndustrialMS3102A24-28PX
Conn MIL-DTL-5015 Circular PIN 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
Amphenol IndustrialMS3102E24-28S
Conn MIL-DTL-5015 Circular SKT 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial GTS030-24-28S provided by its distributors.

Conn Heavy-Duty Circular SKT 24 POS Solder ST Flange Mount 24 Terminal 1 Port
AMPHENOL GTS030-24-28S Circular Connector, GT Series, MIL-DTL-5015 Series Equivalent, Wall Mount Receptacle, 24 Contacts
Circular Connector, Reverse Bayonet, Ip67, Solder, Circular Industrial, Gt Reverse Bayonet Series |Amphenol Industrial GTS030-24-28S
CIRCULAR, SIZE 24, 24WAYS, SKT; Connector Type:Circular Industrial; Series:GT; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:24; Insert Arrangement:24-28; No. of Contacts:24; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (18-Jun-2012); Approval Category:MIL-C-5015

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTS0302428S