Amphenol Industrial GTS02R-24-28P

MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 86.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial GTS02R-24-28P.

IHS

Datasheet95 pages20 years ago

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-77.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialGTS030-24-28S
Conn Heavy-Duty Circular SKT 24 POS Solder ST Flange Mount 24 Terminal 1 Port
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular SKT 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
Amphenol IndustrialMS3102E24-28S
Conn MIL-DTL-5015 Circular SKT 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
Amphenol IndustrialMS3102A24-28PX
Conn MIL-DTL-5015 Circular PIN 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial GTS02R-24-28P provided by its distributors.

MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
MIL-DTL-5015 Circular Connector
Conn Reverse Bayonet PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port
Cap Film 0.001uF 250V PET 5% Radial 100Ã C T/R
GT-5015 BOX MT RECPT CAD OD 24-28PIN2416 SOLDER
CONN RCPT MALE 24P SILV SLDR CUP
RB ASSEMBLIES 5015 REVERSE BAY
CONNECTOR, CIRCULAR, SIZE 24, 24WAY; Product Range: GT Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 24Contacts; Circular Contact Type: Solder Pin; Coupling St
Circular Connector, Receptacle, Size 24, 24 Position, Box; Rango De Producto:Serie Gt Reverse Bayonet; Género:Receptáculo Eléctrico; Núm. De Contactos:24; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable |Amphenol Industrial GTS02R24-28P

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTS02R24-28P
  • GTS02R2428P