Amphenol Industrial GTS030-24-28P

Conn Heavy-Duty Circular PIN 24 POS Solder ST Flange Mount 24 Terminal 1 Port
$ 33.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial GTS030-24-28P.

Newark

Datasheet96 pages9 years ago
Datasheet95 pages20 years ago
Datasheet95 pages20 years ago

Farnell

JRH Electronics

X-ON

Inventory History

3 month trend:
-89.06%

Related Parts

ITT / CannonCA02COM-E24-28P-B
Conn MIL-C-5015 Circular PIN 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
ITT / CannonCA3102E24-28SBA34
Conn Circular SKT 24 POS Crimp ST Box Mount 24 Terminal 1 Port Automotive
ITT / CannonCA3102E24-28SXB05
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialGTS02R-24-28P
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3100A24-28S
Conn MIL-DTL-5015 Circular SKT 24 POS Solder Cup ST Wall Mount 24 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial GTS030-24-28P provided by its distributors.

Conn Heavy-Duty Circular PIN 24 POS Solder ST Flange Mount 24 Terminal 1 Port
Connector Reverse Bayonet Coupling Circular RCP 24-28 ST Panel Mount
CONNECTOR, CIRCULAR, SIZE 24, 24WAY
CONN RCPT MALE 24P SILV SLDR CUP
RB ASSEMBLIES 5015 REVERSE BAY
CONNECTOR, CIRCULAR, SIZE 24, 24WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:24; Insert Arrangement:24-28; No. of Contacts:24; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (15-Dec-2010); Connector Insert Type:24-28; Connector Mounting Orientation:Panel; Connector Type:Pin; Contact Material:Copper Alloy; Contact Plating:Silver; Contact Type:Pin; Housing Type:Square Flange Receptacle; Material:Metal; Mounting Type:Straight; No. of Ways:24; Termination Method:Solder

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTS0302428P