Amphenol Industrial GTS030-16-10S

Conn Heavy-Duty Circular SKT 3 POS Solder ST Flange Mount 3 Terminal 1 Port
$ 23.233
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial GTS030-16-10S.

Newark

Datasheet96 pages9 years ago
Datasheet95 pages20 years ago
Datasheet95 pages20 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
-50.61%

Related Parts

Amphenol Sine SystemsT 3277 000
Circular Connector, Circular Industrial, C091B Series, Panel Mount Receptacle, 3 Contacts
ITT / CannonCA3102E16-10PXB
Conn MIL-C-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonCA3102E16-10SWB
Conn MIL-C-5015 Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonCA3102E20-19PWB
Conn MIL-C-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialGTS02R-10SL-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialGTS02R-28-6P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol Industrial GTS030-16-10S provided by its distributors.

Conn Heavy-Duty Circular SKT 3 POS Solder ST Flange Mount 3 Terminal 1 Port
Female Sockets,Receptacle,Reverse Bayonet Lock 3pin Aluminum 23A , , 33.8mm*32.5mm
MIL-DTL-5015 Circular Connector
Connector, RECEPT | Amphenol Industrial GTS030-16-10S
CONNECTOR, CIRCULAR, SIZE 16, 3WAY
MIL-5015 GT/ACA-B BAYONET RECEPT
CONN RCPT FMALE 3P SILV SLDR CUP
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:3; Contact Termination:Solder; Contact Material:Copper; Series:GT; Contact Plating:Silver; Connector Shell Size:16; Contact Gender:Socket

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTS0301610S