ITT / Cannon CA3102E16-10SWB

Conn MIL-C-5015 Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
$ 31.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E16-10SWB.

IHS

Datasheet1 page7 years ago

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-18.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsT 3277 000
Circular Connector, Circular Industrial, C091B Series, Panel Mount Receptacle, 3 Contacts
ITT / CannonCA02COM-E10SL-3P-B
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 3, Pin, Solder, Panel Mount
ITT / CannonCA3102E10SL-3P-B
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
ITT / CannonCA3102E20-19PWB
Conn MIL-C-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3112E12-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialPT02E-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA3102E16-10SWB provided by its distributors.

Conn MIL-C-5015 Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Connector, Rcpt, 16-10, Flange; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Receptáculo Eléctrico; Núm. De Contactos:3; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Brida |Itt Cannon CA3102E16-10SWB
CIRCULAR, SIZE 16, 3WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 16-10; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: W; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON