Amphenol Industrial GTC02R-24-11P

MIL Series Connector, 9 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
$ 94.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial GTC02R-24-11P.

IHS

Datasheet58 pages7 years ago
Datasheet95 pages20 years ago

Farnell

JRH Electronics

X-ON

Inventory History

3 month trend:
+17.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialGTC02R-20-18S
MIL Series Connector, 9 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
Amphenol IndustrialGTC030-20-18P
MIL Series Connector, 9 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialGTC030-20-18S
MIL Series Connector, 9 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 20, Pin, Crimp, Panel Mount
ITT / CannonCA3102E20A9PBF80
Male Pins,Receptacle,Reverse Bayonet Lock 9pin Aluminum Alloy 41A , , 33.8mm*38mm
ITT / CannonCA3102E28A16PB109
Circular Connector, CA-B, Box Mount Receptacle, 9 Contacts, Crimp Pin, Reverse Bayonet, 28A16

Descriptions

Descriptions of Amphenol Industrial GTC02R-24-11P provided by its distributors.

MIL Series Connector, 9 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Conn Heavy-Duty Circular PIN 9 POS Crimp ST Box Mount 9 Terminal 1 Port
Circular Connector, Reverse Bayonet, Ip67, Crimp, Circular Industrial, Gt Reverse Bayonet Series Rohs Compliant: No |Amphenol Industrial GTC02R24-11P
CIRCULAR, SIZE 24, 9WAYS, PIN; Product Range: -; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 9Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 24-11; C

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTC02R24-11P
  • GTC02R2411P