Amphenol Industrial GTC030-20-18S

MIL Series Connector, 9 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
$ 83.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial GTC030-20-18S.

IHS

Datasheet58 pages7 years ago
Datasheet95 pages20 years ago

element14 APAC

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-43.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
ITT / CannonVG95234A-20A9SN
Conn MIL-C-5015 Circular SKT 9 POS Crimp ST Box Mount 9 Terminal 1 Port
ITT / CannonVG95234A-20A9PN
Conn MIL-C-5015 Circular PIN 9 POS Crimp ST Box Mount 9 Terminal 1 Port
Amphenol IndustrialGTC02R-20-18S
MIL Series Connector, 9 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 20, Pin, Crimp, Panel Mount

Descriptions

Descriptions of Amphenol Industrial GTC030-20-18S provided by its distributors.

MIL Series Connector, 9 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
Conn Heavy-Duty Circular SKT 9 POS Crimp ST Flange Mount 9 Terminal 1 Port
Female Sockets,Receptacle,Reverse Bayonet Lock 9pin Aluminum 13A,23A , , 33.8mm*38mm
MIL-DTL-5015 Circular Connector
Connector, RECEPT | Amphenol Industrial GTC030-20-18S
CONN RCPT FMALE 9P SILVER CRIMP
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:9; Contact Termination:Crimp; Contact Material:Copper; Series:GT; Contact Plating:Silver; Connector Shell Size:20; Contact Gender:Socket

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTC03020-18S
  • GTC0302018S