Amphenol Industrial 97-32-6P

Circular Mil Spec Tools, Hardware & Accessories 23P Sz 32 Pin Insert Cup Pin
$ 32.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial 97-32-6P.

Electro Sonic

Datasheet37 pages3 years ago
Datasheet44 pages20 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

JRH Electronics

Inventory History

3 month trend:
+2.50%

Related Parts

Amphenol Industrial97-32-13P
connector comp, insert only, size 32, blue insul, 5#12 & 18#16 solder cup pin cont
Amphenol Industrial97-3102A-32-6P
Conn MIL-C-5015 Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port
Amphenol IndustrialCS3106A-24-80P
Conn MIL-DTL-5015 Circular PIN 23 POS Solder Cup ST Cable Mount 23 Terminal 1 Port
Amphenol IndustrialPT02E-16-23P(025)
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-16-23P(025)
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol Industrial 97-32-6P provided by its distributors.

Circular Mil Spec Tools, Hardware & Accessories 23P Sz 32 Pin Insert Cup Pin
connector insert, size 32, blue insul, 2#4, 3#8, 2#12, 16#16 solder cup pin contact
5015 Commercial Insert 23 Pin - Solder Contacts Diallyl Phthalate Resin - Blue
CIRCULAR INSERT, PIN, 23WAY, SOLDER;
Conn Contact M 1 POS Solder ST 1Terminal 1Port
Contact PIN Solder ST Automotive Medical
CONN MALE INSERT 23POS SLDR CUP
32-6 (23 Contacts) Pin Insert; Connector Type:Circular; Gender:Plug; No. of Contacts:23; Series:97; Contact Plating:Silver; Connector Shell Size:32; Contact Gender:Pin; Insert Arrangement:32-6; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9732-6P