Amphenol Industrial 97-32-13P

connector comp, insert only, size 32, blue insul, 5#12 & 18#16 solder cup pin cont
$ 22.269
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial 97-32-13P.

Newark

Datasheet37 pages10 years ago
Datasheet44 pages20 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol IndustrialPT06A-16-23P
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT02E-16-23P(025)
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonKPT06A16-23P
Conn MIL-C-26482 Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port
Amphenol Industrial97-32-6P
Circular Mil Spec Tools, Hardware & Accessories 23P Sz 32 Pin Insert Cup Pin
Amphenol IndustrialPT05A-16-23P
Conn MIL-C-26482 Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port
ITT / CannonKPT06P16-23P
Conn MIL-C-26482 Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial 97-32-13P provided by its distributors.

connector comp, insert only, size 32, blue insul, 5#12 & 18#16 solder cup pin cont
INSERT, PIN, 32-13, 97 SERIES; Series:97 Series; Accessory Type:Insert; For Use With:Circular Connectors; Approval Category:MIL-DTL-5015
32-13 (23 Contacts) Pin Insert; Connector Type:Circular; No. of Contacts:23; Series:97; Contact Plating:Silver; Connector Shell Size:32; Contact Gender:Pin; Insert Arrangement:32-13; Leaded Process Compatible:No ;RoHS Compliant: No
INSERT, PIN, 32-13, 97 SERIES; Product Range: 97 Series; No. of Contacts: 23Contacts; Contact Gender: Pin; Contact Termination Type: Solder; Contact Plating: Silver Plated Contacts; For Use With: Size 32 Shells; Insert Arrange

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9732-13P
  • 973213P