Amphenol Communications Solutions U77A16192001

ExpressPort SFP+, High Speed Input Output Connectors, SFP 1X1 CAGE.
$ 1.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions U77A16192001.

Electro Sonic

Datasheet4 pages17 years ago

Inventory History

3 month trend:
-84.08%

Supply Chain

Introduction Date2008-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5050863-8
SOCKET, MINIATURE SPRING, 6.60 MM, CLOSED BOTTOM, SER-2, SN | TE Connectivity 5050863-8
TE Connectivity2-5332070-9
TE Connectivity 4 Series, PCB Socket, Rated At 7.5A, 19 AWG Wire Size
TE Connectivity5050864-1
MINI-SPRING SERIES 4 SERIES, DISCRETE SOCKET, RATED AT 6.5A,20 TO 22 AWG WIRE SIZE
Cages, Pluggable I/O Connector, SFP Type, 1 x 1 (Single), Through Hole, Press-Fit
SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol Communications Solutions U77A16192001 provided by its distributors.

ExpressPort SFP+, High Speed Input Output Connectors, SFP 1X1 CAGE.
SFP Cage Assembly For SFP+ Connector 1 Port Right Angle Copper Alloy Tray
SFP Cage 1x1 Nickel Plated Press-Fit w/o Dust Cover
U77A16192001, Amphenol Communications Solutions
SFP+ CAGE, 1PORT, TH, PRESS-FIT; Cage Type:SFP+ Cage; Port Configuration:1 x 1 (Single); Heat Sink:Without Heat Sink; Light Pipes:Without Light Pipe; Connector Mounting:Through Hole, Press-Fit; Product Range:ExpressPort Series

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • U77-A1619-2001