Amphenol Communications Solutions SFW12R-1STE1LF

Conn FFC/FPC Connector SKT 12 POS 1mm Solder RA SMD Automotive T/R
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFW12R-1STE1LF.

element14

Datasheet9 pages18 years ago

Electro Sonic

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+0.79%

CAD Models

Download Amphenol Communications Solutions SFW12R-1STE1LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications SolutionsSFW12S-2STE1LF
1.00mm Flex Connector, SFW Straight series, 12 Position, Top Entry Surface Mount, ZIF
Amphenol Communications SolutionsSFW12R-2STE1LF
FFC/FPC Connector Socket 12 Position 1 mm Solder Right Angle Surface Mount Emboss T/R
Amphenol Communications SolutionsSFW12S-2STME1LF
12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039 (1.00mm) Surf
Conn FFC/FPC Connector SKT 12 POS 1mm Solder RA SMD Easy-On T/R
FFC / FPC Board Connector, Right Angle, 1 mm, 10 Contacts, Receptacle, Easy-On 52207, Surface Mount
Conn FFC Connector SKT 12 POS 1mm Solder ST SMD T/R

Descriptions

Descriptions of Amphenol Communications Solutions SFW12R-1STE1LF provided by its distributors.

Conn FFC/FPC Connector SKT 12 POS 1mm Solder RA SMD Automotive T/R
FFC/FPC Connector Socket 12 Position 1 mm Solder Right Angle Surface Mount Emboss T/R
1.00mm Flex Connector, SFW-R series, 12 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free.
CONN FFC BOTTOM 12POS 1.00MM R/A / 12 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Ffc/fpc Connector, 12 Position, 1Row; Pitch Spacing:1Mm; No. Of Contacts:12Contacts; Gender:receptacle; Product Range:sfw-R Series; Contact Termination Type:surface Mount; Contact Position:bottom; No. Of Rows:1 Row; No. Of Rows:1Rowsrohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFW12R-1STE1LF.
  • SFW12R1STE1LF