
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 609-5210-1-ND | 792 | 1 | Cut Tape | ||||||||
| TME | SFV8R-4STBE1HLF/C | 0 | 1 | 10h | ||||||||
| TTI | SFV8R-4STBE1HLF | 0 | 12K | Tape & Reel | 14h | |||||||
| Newark | SFV8R-4STBE1HLF | 0 | 3K | Cut Tape | ||||||||
| Heilind Americas | SFV8R-4STBE1HLF | 0 | 9h |
Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFV8R-4STBE1HLF.
Download Amphenol Communications Solutions SFV8R-4STBE1HLF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Amphenol Communications Solutions SFV8R-4STBE1HLF provided by its distributors.
Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:
Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFV8R-4STBE1HLF.