Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 51281-0694

FFC and FPC Connectors; MOLEX; 51281-0694; Gold; Surface Mount; 500 mA; 6
$ 0.323
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51281-0694.

Sager Electronics

Datasheet2 pages6 years ago
Datasheet2 pages13 years ago

Upverter

Molex

Master Electronics

TME

Inventory History

3 month trend:
-2.12%

CAD Models

Download Molex 51281-0694 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-15
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-12-31
LTD Date2023-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

FFC and FPC Connectors; MOLEX; 503480-0600; Gold; Surface Mount; 500 mA; 6
Amphenol Communications SolutionsSFV6R-4STBE1HLF
Conn FPC Connector SKT 6 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications Solutions59453-061110ECHLF
FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, FCI 59453, Surface Mount, Bottom
Amphenol Communications SolutionsSFV6R-2STBE5HLF
Conn FPC Connector SKT 6 POS 0.5mm Solder RA SMD Embossed T/R
Molex 0.5mmpitch6p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
FFC/FPC Connectors; 5051100692; MOLEX; Gold; 500 mA; Right Angle; 1

Descriptions

Descriptions of Molex 51281-0694 provided by its distributors.

FFC and FPC Connectors; MOLEX; 51281-0694; Gold; Surface Mount; 500 mA; 6
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Dual Contact Style, 1.20mm Mated Height, 6 Circuits, Gold (Au) Plating
6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Conn FPC Connector SKT 6 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
Poles = 6 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 5.1 / Temperature Min. °C = -20 / Temperature Max. °C = 85 / Series = 51281 / Rated current = 500

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0512810694
  • 51281-0694.
  • 512810694