Molex 52892-1895

Conn FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
$ 1.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52892-1895.

Master Electronics

Datasheet2 pages13 years ago

Molex

Newark

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 52892-1895 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-20
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2015-07-31
LTD Date2015-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV16R-1STE1LF
Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV14R-2STE1LF
FFC / FPC Board Connector, 0.5 mm, 14 Contacts, Receptacle, FCI SFV-R Series, Surface Mount
Amphenol Communications SolutionsSFV20R-1STE1HLF
FFC and FPC Connectors; AMPHENOL; SFV20R-1STE1HLF; Tin; Surface Mount; 500 mA; 20
FFC/FPC Connector, 14 Position, .5mm, Surfacr Mount, Right Angle, 50V, Normal Type, Natural
Conn FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 52892-1895 provided by its distributors.

Conn FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
0.50mm Pitch Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, Cable Retention Guide, 18 Circuits
CONNECTOR, FFC/FPC, 18POS, 1ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 18Contacts; Gender: Receptacle; Product Range: Easy-On 52892 Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528921895
  • 52892-1895*
  • 528921895