Amphenol Communications Solutions MUSBB551041

USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Positions, Panel PCB Mount, Vertical
$ 12.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions MUSBB551041.

Master Electronics

Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-06-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

USB Connector, Mini USB Type AB, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Socket
HIROSE ELECTRICZX20-B-5S-UNIT
USB Connector, 5 Contact(s), Male, Straight, Solder Terminal, Locking, Plug
USB Connector, 5 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Socket

Descriptions

Descriptions of Amphenol Communications Solutions MUSBB551041 provided by its distributors.

USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Positions, Panel PCB Mount, Vertical
Telecom and Datacom Connector, 5 Contact(s), Male, Straight, Solder Terminal, #2-56, Receptacle
Connector Receptacle Mini-USB Type B Vert Ip67 W/Emi Gasket
MUSB Series,Mini USB Type B Connectors,Rugged Mini-B USB receptacle,Type B,USB,USB Connectors,special conductive rubber gasket,vertical PCB mount 1 5Contact , PCB
Mini Usb Conn, 2.0 Type B, Rcpt, 5Pos; Usb Connector Type:mini Usb Type B; Usb Standard:usb 2.0; Gender:receptacle; No. Of Positions:5Positions; Connector Mounting:panel Pcb Mount; Orientation:vertical; Product Range:musb Series

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUSB-B551-041