Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Communications Solutions MUSBA51100

USB Connector, 4 Contact(s), Female, Straight, Solder Terminal, #4-40 Unc, Receptacle
$ 7.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions MUSBA51100.

IHS

Datasheet2 pages9 years ago

Newark

element14 APAC

Factory Futures

TME

Inventory History

3 month trend:
-5.47%

CAD Models

Download Amphenol Communications Solutions MUSBA51100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-03-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R
Amphenol Communications Solutions10118192-0001LF
Usb Connector, 5 Contact(S), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Amphenol Communications Solutions61729-1010BLF
Connector USB Type B RCP 4 Position 2.5mm Solder Right Angle Thru-Hole 4 Terminal 1 Port
Amphenol Communications Solutions10103592-0001LF
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Mounting Flange
USB-B (USB TYPE-B) USB 1.1 Receptacle Connector 4 Position Through Hole, Right Angle
TE Connectivity1734366-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
TE Connectivity292303-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
TE Connectivity5787834-1
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port USB 2.0 Tray
4-Pin 4.2mm Header, Locking Ramp 13A 760nm Gold White TH 9.6mm × 9.652mm × 19.93mm
Conn Modular Jack RCP 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3

Descriptions

Descriptions of Amphenol Communications Solutions MUSBA51100 provided by its distributors.

USB Connector, 4 Contact(s), Female, Straight, Solder Terminal, #4-40 Unc, Receptacle
Conn USB Type A Receptacle 4 POS ST Panel Mount/Through Hole Single Port
Amphenol USB Connector, MUSB Series, TH, 1 Port, Solder Termination
Conn USB Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
Rugged USB Type A, Input Output Connectors, IP67, Vertical on PCB, 4 Position, no Rear Shield, Unified Thread, no dust cover, USB 2.0
Usb, 2.0 Type A, Receptacle, Th; Tipo De Conector Usb:Usb Type A; Estándar Usb:Usb 2.0; Género:Receptáculo Eléctrico; Núm. De Posiciones:4; Conector, Montaje:Through Hole; Orientación:Vertical; Contacto, Material:Fosfuro De Bronce |Amphenol Communications Solutions MUSB-A511-00

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUSB-A511-00
  • MUSB-A511-00.
  • MUSBA51100.